SNR Insert Bearing 20 mm ID 52 mm OD UK205G2H
- RS Stock No.:
- 806-567
- Mfr. Part No.:
- UK205G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€34.13
(exc. VAT)
€41.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.13 |
*price indicative
- RS Stock No.:
- 806-567
- Mfr. Part No.:
- UK205G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Series | UK2 | |
| Bore Type | Tappered | |
| Overall Width | 35mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Nut | ||
End Type Open | ||
Series UK2 | ||
Bore Type Tappered | ||
Overall Width 35mm | ||
- COO (Country of Origin):
- DE
The SNR insert bearing provides reliable performance for applications requiring spherical outer diameters, fixed securely by an adapter sleeve and sealed with a slinger, ensuring optimal functionality and durability.
Spherical outer diameter facilitates effective installation
Adapter sleeve allows for secure fixing
Seal with slinger protects against contamination
Dynamic load rating of 14,000,000 mN ensures durability
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 32.4 mm OD ES204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD SUC204
- SNR Insert Bearing 20 mm ID 47 mm OD 6204SEE
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
