SNR Insert Bearing 12.2 mm ID 47 mm OD UC201-08G2

Image representative of range

Subtotal (1 unit)*

€17.84

(exc. VAT)

€21.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.84

*price indicative

RS Stock No.:
807-100
Mfr. Part No.:
UC201-08G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

12.2mm

Product Type

Insert Bearing

Outside Diameter

47mm

Material

Steel

Static Load Rating

6.65kN

Locking Type

Set Screw

Dynamic Load Rating

12800000mN

End Type

Sealed

Overall Width

31mm

Bore Type

Cylindrical

Series

UC2

COO (Country of Origin):
CN
The SNR insert bearing is designed for high-performance applications, featuring a spherical outer diameter and a socket set screw for secure fixing, complemented by a slinger seal for enhanced durability.

Width of Inner Ring is 31 mm for optimal load distribution

Width of Outer Ring is 16 mm ensuring robust performance

Shaft diameter is 12.7 mm for compatibility with standard shafts

Dynamic load rating is 12,800,000 mN for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy