Pflitsch Blue Polyamide Cable Gland, M20x1.5 Thread, 7 mm min., 14 mm max., IP68
- RS Stock No.:
- 834-687
- Mfr. Part No.:
- bg 220PA
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.46 | €0.892 |
*price indicative
- RS Stock No.:
- 834-687
- Mfr. Part No.:
- bg 220PA
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M20x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M20x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed to provide robust cable sealing in demanding environments while ensuring reliability and high protection ratings.
Strain relief up to class B according to EN 62444
Type of protection up to IP 68, effective in harsh conditions
Constructed from nickel-plated brass for enhanced durability
Double nipple and pressure screw feature identical spanner widths
Related links
- Pflitsch Blue Polyamide Cable Gland 7 mm min. IP68
- Pflitsch Blue Stainless Steel Cable Gland 7 mm min. IP68
- Pflitsch Blue Nickel Plated Brass Cable Gland 7 mm min. IP68
- Pflitsch Blue Polyamide Cable Gland 4 mm min. IP68
- Pflitsch Blue Polyamide Cable Gland 6 mm min. IP68
- Pflitsch LevelEx Series Brown Stainless Steel Cable Gland 8 mm min. 66
- Pflitsch Blue Stainless Steel Cable Gland 6 mm min. IP68
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 8 mm min. 66
