Alpha Wire Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series

Image representative of range

Get a bulk buy discount

Add 5 more to save €13.25

View bulk pricing options

Subtotal (1 reel of 30 metres)*

€76.09

(exc. VAT)

€93.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4€76.09€2.536-
5 - 9€73.44€2.448€13.25
10 +€70.77€2.359€53.20

*price indicative

RS Stock No.:
821-1668
Mfr. Part No.:
1223 SV005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Silver

Material

Copper

Sleeve Length

30m

Braided

Yes

Standards/Approvals

No

Wall Thickness

510μm

Series

FIT Wire Management

Tinned Copper Flat Braid


The Alpha Wire range of tinned copper, flat braided cable sleeves are ideal to be used as shielding material for short-run cables. This braided sleeve has a tight weave of multi-strand tinned copper wire. The flat braid can be used as a ground strip to provide an excellent, low-resistance ground path.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy