Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1740
- Distrelec Article No.:
- 301-22-836
- Mfr. Part No.:
- 2174 SV005
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€431.35
(exc. VAT)
€530.56
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €431.35 | €14.378 |
| 5 - 9 | €416.26 | €13.875 |
| 10 + | €401.16 | €13.372 |
*price indicative
- RS Stock No.:
- 821-1740
- Distrelec Article No.:
- 301-22-836
- Mfr. Part No.:
- 2174 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 12.7mm | |
| Maximum Cable Diameter | 0.781in | |
| Standards/Approvals | No | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 12.7mm | ||
Maximum Cable Diameter 0.781in | ||
Standards/Approvals No | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden Alpha Wire Cable Sleeve, 30m Length, 62A Current Capacity - 2174 SV005
Use this cable sleeve from Belden's Alpha Wire range to protect your wires from abrasion and damage. It's made of tinned copper that's durable and resistant to corrosion, so you can rely on it for long-term shielding in harsh environments. This material can also offer a defence against EM and RF interference to ensure noiseless signal transmission through your cables. The sleeve is expandable to accommodate different wire sizes, making it a versatile protection solution.
Features & Benefits
• Sleeve length of 30m is enough to cut for numerous jobs
• Current capacity of 62A is suitable for heavy-duty applications
• Braided construction allows for easy bending of housed wires
Applications
• Machine tools
• Robotics and automation systems
How do I install this cable sleeve?
To install this cable sleeve, simply cut the length you need with a hot knife to prevent new edges fraying, then slide it over the cable or wire bundle.
Related links
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
