Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-476
Mfr. Part No.:
3240593
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

40mm

Depth

100mm

Material

ABS/Polycarbonate

Finish

Blue

Standards/Approvals

DNV, UL, VDE, CSA

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Cable Duct is an essential component for optimising the organisation and management of cable installations within control cabinets. Crafted from high quality PC/ABS, it is designed to withstand high operational temperatures while maintaining a robust, halogen free construction. With a generous width of 40 mm and height of 100 mm, this product accommodates extensive wiring needs with ease. Its thoughtful design incorporates both the upper part and mounting base, making installation straightforward and efficiently executed. Furthermore, the stylish blue finish not only enhances aesthetic appeal but also ensures compliance with industry standards, making it suitable for a wide range of applications.

Complies with stringent fire protection regulations for rail vehicles

Includes both upper part and mounting base for easier installation

A Compact design suitable for space constrained environments

Enhanced organisational features that improve accessibility and maintenance

Weight efficient design contributes to reduced transportation costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy