Eaton DILM Contactor Coil for use with DILM65, DILM40, DILM50, DILM72

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
259-409
Mfr. Part No.:
281167 DILM65-XSP(42V50HZ,48V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM65, DILM40, DILM50, DILM72

Standards/Approvals

3211-04, CE, UL 508, CSA File No.:012528, UL Category Control No.:NLDX, CSA CSA-C22.2 No. 14-05, CSA Class No.:2411-03, UL, IEC/EN 60947-4-1, UL File No.:E29096

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton exceptional replacement coil is designed for seamless integration with Eaton's Moeller series DILM contactors. Engineered to operate at 42 V 50 Hz and 48 V 60 Hz, it delivers reliable performance in various applications. The innovative tool-less plug connection simplifies installation and maintenance, making it ideal for professionals seeking efficiency without compromising on quality. With robust ambient operating temperature tolerances ranging from -25 °C to 60 °C, this component is built to withstand the rigours of demanding environments. This product reflects Eaton’s commitment to safety and compliance, guaranteeing peace of mind through adherence to globally recognised standards.

Compatible with DILM40, DILM50, DILM65, and DILM72 for versatile application

Tool-less plug connection enhances ease of installation

Robust design ensures reliability even in extreme temperatures

Meets stringent safety standards, including CE and UL certifications

Lightweight construction facilitates effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy