Helukabel OZ-HF Flexible Cable, 2 Cores, 2.5mm², Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€349.74

(exc. VAT)

€430.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€349.74€3.497

*price indicative

RS Stock No.:
674-813
Mfr. Part No.:
15073
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-HF

Product Type

Flexible Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Outside Diameter

8.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable delivers reliable performance for energy supply systems, designed specifically to endure frequent movement and bending in both dry and damp environments. This highly flexible PVC cable is manufactured without harmful substances, ensuring safety and compliance with stringent standards. With an oil resistant sheath and a temperature range from -10°C to +80°C, it is expertly crafted for applications in machinery, tool construction, and robotics. Additionally, it features protective conductors and colour-coded cores, making installation straightforward and efficient.

Flexible design ensures optimal performance in dynamic applications

Outer sheath MADE from Oil resistant special PVC enhances durability

Designed for use in dry and damp areas, not suitable for outdoor applications

Protective conductor included from three cores upwards for enhanced safety

Compliant with DIN standards for easy integration into existing systems

Labelled black cores with consecutive white numbering aid in clear identification

Minimum bending radius parameters ensure longevity in drag chain systems

Winding layers wrapped in fleece offer additional protection for the conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy