Helukabel MEGAFLEX 500 Connection Cable, 3 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-915
- Mfr. Part No.:
- 13415
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€558.18
(exc. VAT)
€686.56
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €558.18 | €5.582 |
*price indicative
- RS Stock No.:
- 709-915
- Mfr. Part No.:
- 13415
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.2mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.2mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for both fixed installations and flexible applications, offering outstanding performance under a variety of environmental conditions. This oil resistant and UV-stabilised cable excels in applications requiring non-recurring free movement without enforced tensile stress. It is equipped with superior robust properties that make it suitable for use in dry, damp, and wet conditions, including outdoor settings. The cable is engineered for heavy mechanical loads, assuring durability and longevity in industrial applications such as machine and plant construction, HVAC technology, and logistics. With a Halogen free composition, it also meets stringent safety and environmental standards.
Oil resistant and highly Flame retardant, ensuring safety in hazardous environments
Halogen free polymer construction promotes safer combustion and less harmful emissions
Suitable for flexible applications, easily adapting to diverse operational conditions
Excellent resistance to UV radiation, ensuring durability in outdoor use
Optimised for heavy mechanical loads, maintaining performance in challenging environments
Applicable for both dry and wet locations, offering versatility in installation
Black cores with white-digit identification facilitate convenient and efficient wiring
Compliant with industry standards for toxicity and fire safety, enhancing user confidence
Related links
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
