Helukabel MEGAFLEX 500-C Cable, 8 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-175
- Mfr. Part No.:
- 13400
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€933.35
(exc. VAT)
€1,148.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €933.35 | €9.334 |
*price indicative
- RS Stock No.:
- 675-175
- Mfr. Part No.:
- 13400
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection c to withstand challenging environmental conditions while delivering reliable performance. Designed for both fixed installations and flexible applications, this cable excels in applications that require free movement without tensile stress. Ideal for use in machine and plant construction, HVAC technology, and renewable energy sectors including wind turbine installations, its robust construction ensures resilience against heavy mechanical loads, making it suitable for outdoor use and in wet or damp environments.
Resistant to oil, UV radiation, ozone, and weathering effects
Abrasion and wear-resistant, enhancing durability in demanding environments
Halogen free materials ensuring safety and compliance with environmental standards
Suitable for flexible applications where forced movement control is not required
Temperature range of flexible use from -30°C to +80°C, and fixed use from -40°C to +80°C
Core insulation MADE from a Halogen free polymer for enhanced safety
Bare, finely stranded copper wire construction improves conductivity and flexibility
Certified for compliance with international standards, enhancing Trust in quality
Available with a range of cores and cross-section options to meet diverse installation needs
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
