Helukabel MEGAFLEX 500-C Cable, 8 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-053
- Mfr. Part No.:
- 13420
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,264.54
(exc. VAT)
€1,555.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,264.54 | €12.645 |
*price indicative
- RS Stock No.:
- 675-053
- Mfr. Part No.:
- 13420
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both fixed installations and flexible applications. This cable is engineered to endure extreme conditions, demonstrating exceptional resistance to oil, UV radiation, and ozone, making it Ideal for outdoor use. With a robust construction suited for heavy mechanical loads, it effectively serves various industries, including machine and plant engineering, HVAC technology, and renewable energy sectors. The cables reliable performance in dry, damp, and wet environments ensures safety and durability, optimising operational efficiency in demanding settings.
Resistant to oil, UV radiation, ozone, and weathering effects for enhanced longevity
Flexible design allows for non-recurring free movement without forced movement control
Abrasion-resistant and wear-resistant construction to withstand harsh handling
Outer sheath MADE from Halogen free polymer for improved safety in installations
Core insulation also features Halogen free materials, contributing to environmental safety
Temperature range accommodating flexible use from -30°C to +80°C
Compliant with various safety standards, ensuring dependable operation in critical applications
Available in various configurations to meet specific technical requirements
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
