Helukabel MEGAFLEX 500 Cable, 2 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-921
- Mfr. Part No.:
- 13414
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€514.28
(exc. VAT)
€632.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €514.28 | €5.143 |
*price indicative
- RS Stock No.:
- 709-921
- Mfr. Part No.:
- 13414
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for versatility in demanding environments, providing reliable electrical connections for a range of applications. Designed for heavy mechanical load, this cable excels in both fixed installations and flexible uses, ensuring optimal performance even in dry, damp, and wet conditions. With a Halogen free outer sheath, it is compliant with stringent standards to ensure safety and environmental responsibility, making it an Ideal choice for the HVAC sector, machine and plant construction, and renewable energy sectors such as wind turbine construction.
Oil and UV-resistant, Ideal for outdoor applications
Halogen free construction, promoting safety in electrical installations
Flexible design allows for non-recurring movements without tensile stress
Rated for a temperature range of -30°C to +80°C, suitable for various climates
Robust copper wires, finely stranded for excellent conductivity
Compatible with multiple approvals, ensuring high-quality performance
Available in grey sheath colour, providing a professional appearance
Sheath marking in metres aids in easier installation and usage
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 6mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
