Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-859
- Mfr. Part No.:
- MDCD51-24-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-859
- Mfr. Part No.:
- MDCD51-24-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD51 | |
| Standards/Approvals | REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD51 | ||
Standards/Approvals REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling features robust construction, designed for optimal performance in precision applications. Engineered to accommodate a range of misalignments while providing a zero-backlash interface, this coupling is an ideal solution for high-speed operations. Boasting a lightweight yet sturdy aluminium design, it effectively mitigates vibrations, making it suitable for industries such as semiconductor, solar, and machine tools. With precise machining from North American solid bar stock under rigid quality controls, this coupling ensures reliability and compliance with industry standards. It seamlessly integrates into systems requiring accurate positioning and high torque capabilities, demonstrating its versatility and performance assurance.
Lightweight aluminium construction enhances performance without added bulk
Zero backlash design ensures precise torque transmission
Balanced design reduces vibration at high speeds for smoother operation
Accommodates various angular and parallel misalignments increasing flexibility
Manufactured in compliance with RoHS3 and REACH regulations for environmental safety
Machined from solid bar stock sourced exclusively from North American suppliers
Dynamic torque capabilities to suit diverse operational needs
Designed to endure for applications with speeds reaching 10000 RPM
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
