Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 22 mm
- RS Stock No.:
- 592-374
- Mfr. Part No.:
- MDCD51-24-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-374
- Mfr. Part No.:
- MDCD51-24-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Bore Size B | 22mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Bore Size B 22mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, making it ideal for various high-speed applications. With its lightweight construction and low inertia, the coupling ensures superior functionality, allowing for seamless integration in stepper and servo systems. The combination of two anodised aluminium hubs and stainless steel disc springs supports exceptional torque capabilities while maintaining low backlash in operation. Manufactured in the USA under stringent quality controls, this coupling is compliant with industry standards and feels at home in environments ranging from semiconductor tech to printing and machine tools. Its balanced design reduces vibrations, facilitating a smoother operation even at speeds reaching up to 10,000 RPM, while the robust design accommodates various types of misalignment, enhancing usability across a range of setups.
Zero backlash design ensures precise alignment and positioning
Balanced construction minimises vibration during high speed operation
Lightweight aluminium hubs reduce overall system inertia
Manufactured under strict quality controls for reliability
Supports a wide range of misalignment for versatile applications
Compliant with RoHS3 and REACH regulations for environmentally friendly use
Machined from high quality materials sourced exclusively from North America
Offers maximum torque capabilities meeting DIN 912 standards
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
