Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 20 mm
- RS Stock No.:
- 593-113
- Mfr. Part No.:
- MDCD51-24-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 593-113
- Mfr. Part No.:
- MDCD51-24-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 24mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHs and Reach, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 24mm | ||
Bore Size B 20mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHs and Reach, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for optimal performance across a variety of demanding applications. Crafted from high-quality aluminium and designed with precision, it boasts a balanced structure that significantly reduces vibration, even at elevated speeds up to 10,000 RPM. This coupling is distinguished by its zero-backlash feature, ensuring precision positioning, making it particularly suitable for stepper servo applications in industries such as semiconductor and machine tool. Manufactured in the USA under stringent controls, it is fully compliant with RoHS3 and REACH regulations, assuring quality and sustainability.
Lightweight design enhances speed and efficiency
Balanced construction minimises vibrations during operation
Zero backlash performance ensures accurate positioning
Compatible with a variety of applications including solar and printing
Manufactured from North American aluminium for superior quality
Anodised finish improves durability and protection against corrosion
Designed for a maximum speed of 10000 RPM for high performance environments
Torsionally rigid structure meets the demands of precise applications
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
