ABB 2CSG Series Current Transformer 60 A
- RS Stock No.:
- 716-768
- Mfr. Part No.:
- 2CSG111100R1141
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.51
(exc. VAT)
€102.72
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.51 |
*price indicative
- RS Stock No.:
- 716-768
- Mfr. Part No.:
- 2CSG111100R1141
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 60A | |
| Depth | 63mm | |
| Standards/Approvals | CE | |
| Weight | 355g | |
| Length | 26.5mm | |
| Width | 56mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 60A | ||
Depth 63mm | ||
Standards/Approvals CE | ||
Weight 355g | ||
Length 26.5mm | ||
Width 56mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB current transformer is designed to effectively convert primary currents to a precise 5A secondary output for accurate current measurement and monitoring. Built to handle a rated primary current of 60 A, this unit is perfect for applications requiring reliable current transformation in HVAC systems, industrial machinery, and energy management. Its robustness is complemented by a temperature operation range of -5 to 50 °C, making it suitable for diverse environments. It is compliant with RoHS and REACH regulations, ensuring that it meets stringent environmental and safety standards, making it a reliable choice for modern energy-efficient applications.
Rated primary current: 60 A, designed for high performance
Rated secondary output of 5 A provides accuracy in measurement
Includes a through-feed current converter model for versatile applications
Specific cable use enables compatibility with various installations
Accuracy of ±0.5% enhances measuring precision
Flexible frequency operation between 50 and 60 Hz supports diverse electrical systems
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 20 A