ABB 2CSG Series Current Transformer 250 A

Image representative of range

Subtotal (1 unit)*

€551.69

(exc. VAT)

€678.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€551.69

*price indicative

RS Stock No.:
716-771
Mfr. Part No.:
2CSG201130R1101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CSG

Secondary Current

5A

Primary Current

250A

Depth

40mm

Length

158mm

Standards/Approvals

CE

Width

125mm

Weight

1.24kg

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB Current Transformer is engineered to transform primary currents into secondary currents, compliant with the IEC 61869-2 standard. This device facilitates indirect measurement of electrical network parameters, making it essential for accurate monitoring and control in various applications. With a rated primary current of 250 A and a secondary current of 5 A, it supports reliable performance while ensuring optimal functionality in electrical systems. Designed for vertical bar cable use, it blends seamlessly into existing setups, offering both precision and convenience as a part of your energy efficiency strategy.

Rated for up to 250 A primary current, allowing for extensive application compatibility

Secondary current of 5 A enables effective indirect measurement

Accuracy level of ±0.5% ensures highly reliable performance

Robust design with a protection degree of IP20, ensuring durability in various environments

Compact dimensions of 125 mm width, 158 mm height, and 40 mm depth for flexible installation

Weights just 1.24 kg, making it easy to handle and install

Compliance with RoHS and REACH regulations for environmentally responsible use

Suitable for small equipment categorised under WEEE, contributing to sustainable practices

Designed for through primary mounting, providing ease of use in various setups

ETIM classifications confirm its designation as a current transformer, enhancing its credibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy