ABB 2CSG Series Current Transformer 800 A

Subtotal (1 unit)*

€61.67

(exc. VAT)

€75.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€61.67

*price indicative

RS Stock No.:
720-601
Mfr. Part No.:
2CSG521180R1101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CSG

Secondary Current

5A

Primary Current

800A

Weight

1.39kg

Standards/Approvals

CE

Width

140mm

Depth

45mm

Length

155mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB Current transformer is designed in accordance with the IEC 61869-2 standard. This innovative device effectively transforms primary currents into secondary currents of 5 A, enabling precise indirect measurements of electrical parameters within various networks. Featuring a robust build and versatile cable use options, it is tailored for both horizontal and vertical bar installations, ensuring adaptability in diverse settings. With exceptional accuracy of ±0.5%, it supports a rated primary current of 800 A, making it an essential component for energy efficiency applications and effective electric system monitoring.

Utilises Advanced technology to ensure reliable current transformation

Accuracy rating of ±0.5% provides peace of mind for precise measurements

Designed for both cable and horizontal/vertical bar configurations for flexible installation

Rated for primary currents up to 800 A, catering to high-demand applications

Lightweight at 1.39 kg for easy handling and installation

Built to comply with RoHS and REACH guidelines for environmental responsibility

IP20 degree of protection safeguards internal components from dust and debris

Certifies to CE standards, ensuring compliance with European safety regulations

Comes with comprehensive installation instructions and manuals to assist users

Related links