Weller Erem ESD Safe 1.3 mm Flush Cable Cutter

Subtotal (1 unit)*

€93.14

(exc. VAT)

€114.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.14

*price indicative

RS Stock No.:
178-910
Mfr. Part No.:
2477E
Manufacturer:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Cable Cutter

Sub Type

Diagonal Cutter

Jaw Width

11mm

Overall Length

127mm

Jaw Length

19mm

VDE/1000V Approved

No

Application

Microelectronic

Jaw Material

Special Steel

ESD Safe

Yes

Handle Material

Ergonomic

Standards/Approvals

RoHS

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
CH

Weller Cable Cutter, 127mm Overall Length, 1.3mm Maximum Cutting Capacity - 2477E


This cable cutter is a Compact diagonal tool designed for precision work in electronics and microelectronic environments. It provides flush cutting performance for small-diameter conductors and is intended for tasks that require careful, controlled wire and component trimming. The cutter is configured to support electrostatic‑sensitive workflows.

Features and Benefits:


• Flush cutting action for neat, low‑profile wire ends
• Maximum cutting capacity 1.3mm for small conductors
• ESD‑safe construction to protect sensitive assemblies
• Special steel jaws for sustained cutting‑edge retention
• Ergonomic handle to reduce hand fatigue during repetitive use

Applications


• Suitable for trimming component leads on populated boards
• Ideal for cable preparation in control panel wiring
• Used for precise cuts in automation harness assembly
• Can be used for maintenance tasks in electrical workshops

What is the tool’s approved safety rating regarding high‑voltage VDC use?


It is not approved for 1000V DC applications and should not be used as insulated high‑voltage protection.

What are the jaw characteristics that affect grip and precision?


The jaws are MADE from a specialised steel and finished to enable controlled diagonal flush cuts without excessive deformation.

How does the tool suit Compact workspaces encountered in industry?


Its overall length of 127mm offers a short reach for access into tight assemblies while maintaining leverage for cutting small conductors.

Is the product compliant with environmental restriction standards?


The tool conforms to RoHS requirements restricting certain hazardous substances within its materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy