HENSEL ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 8 Way
- RS Stock No.:
- 117-200
- Mfr. Part No.:
- FP VN 0801 GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1,419.50
(exc. VAT)
€1,745.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,419.50 |
*price indicative
- RS Stock No.:
- 117-200
- Mfr. Part No.:
- FP VN 0801 GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 8 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Colour | Grey | |
| Series | ENYSTAR | |
| External Depth | 163mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Height | 820mm | |
| External Width | 546mm | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94, IEC 60754-2 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 8 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Colour Grey | ||
Series ENYSTAR | ||
External Depth 163mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Height 820mm | ||
External Width 546mm | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94, IEC 60754-2 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board is a versatile and reliable solution for your electrical distribution needs. With a degree of protection of IP66 and a durable polycarbonate construction, this product is designed to withstand various environmental conditions. Suitable for both indoor and outdoor installations.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
