Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- RS Stock No.:
- 420-7031
- Mfr. Part No.:
- 3842523209
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.73 | - |
| 5 - 9 | €6.46 | 4% |
| 10 + | €6.35 | 5% |
*price indicative
- RS Stock No.:
- 420-7031
- Mfr. Part No.:
- 3842523209
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Sliding Element | |
| Sub Type | Sliding Element | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 30 mm | |
| Material | Polyoxymethylene | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Sliding Element | ||
Sub Type Sliding Element | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 30 mm | ||
Material Polyoxymethylene | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE






Bosch Rexroth Sliding Element, Centering Slider Type, Fits 30mm Strut Profile - MGE Series - 3842523209
Keep your doors moving smoothly with this sliding element from Bosch Rexroth. Simply slot it into a profile groove and secure it with screws to guide your unit's movement and keep it on track. The product fits a standard groove size of 8mm for wide compatibility with other components. Its POM body is rigid, so you can be sure it resists warping and keeps running freely. You can use this handy all-rounder to support common fittings like drawer slides and lifting doors.
Features & Benefits
• 28g weight, so it's won't put pressure on mounting surfaces
• Strong POM body delivers reliable sliding properties and wear resistance, ensuring a longer service life
Applications
• Hotels
• Hospitals
• Domestic door systems
What profile slot size is this unit designed for?
This sliding element is compatible with a strut profile of 30mm.
Sliders
80mm long sliders available for 8 and 10mm grooves each in two different styles
Economical low-wear guides for manual sleds, sliding and lifting doors, drawers
Door & Window Accessories
Related links
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
