CK HSS 6 Auger Bit 13 mm, 190mm Overall

Image representative of range

Subtotal (1 unit)*

€21.62

(exc. VAT)

€26.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.62

*price indicative

RS Stock No.:
796-116
Mfr. Part No.:
T3031 13
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Auger Bit

Overall Length

190mm

Number of Pieces

6

Drill Point Diameter

13mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Auger bit is a robust drilling tool primarily designed for clean hole cutting in various materials. This 13mm bit features a screw tip for precise hole initiation, making it Ideal for both hand and power drills.

HSS construction ensures long-lasting performance

Spur ground external edge promotes clean cutting

Screw tip enhances accuracy in starting holes

Combination shank compatible with hand and power drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy