CK HSS 6 Auger Bit 6 mm, 160mm Overall
- RS Stock No.:
- 796-113
- Mfr. Part No.:
- T3031 06
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€21.17
(exc. VAT)
€26.04
(inc. VAT)
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €21.17 |
*price indicative
- RS Stock No.:
- 796-113
- Mfr. Part No.:
- T3031 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 160mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit is a high-speed steel tool designed for precision drilling. Its primary function is to create clean holes quickly and efficiently, suitable for both hand and power drills.
HSS construction ensures long-lasting performance
Spur ground external edge allows for clean hole cutting
Screw tip enables accurate hole starting
Combination shank fits both hand and power drills
Diameter measures at 6 mm with a working length of 90 mm
Overall length of the bit is 160 mm
Related links
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 30 mm, 210mm Overall
- CK HSS 6 Auger Bit 8 mm, 170mm Overall
- CK HSS 6 Auger Bit 16 mm, 200mm Overall
- CK HSS 6 Auger Bit 22 mm, 210mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 10 mm, 190mm Overall
