CK HSS 6 Auger Bit 8 mm, 170mm Overall
- RS Stock No.:
- 796-114
- Mfr. Part No.:
- T3031 08
- Manufacturer:
- CK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-114
- Mfr. Part No.:
- T3031 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 170mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 170mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit standard is a high-performance drilling tool designed to create clean holes efficiently. This bit is an excellent choice for both hand and power drills.
HSS construction, hardened for extended durability
Spur ground external edge ensures precise hole cutting
Screw tip enables accurate starting of holes
Versatile combination shank suitable for various drill types
Diameter measures 8 mm with a working length of 100 mm
Overall length is 170 mm for enhanced drilling reach
Related links
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 30 mm, 210mm Overall
- CK HSS 6 Auger Bit 16 mm, 200mm Overall
- CK HSS 6 Auger Bit 10 mm, 190mm Overall
- CK HSS 6 Auger Bit 25 mm, 210mm Overall
- CK HSS 6 Auger Bit 22 mm, 210mm Overall
