CK HSS 6 Auger Bit 30 mm, 210mm Overall

Image representative of range

Subtotal (1 unit)*

€51.94

(exc. VAT)

€63.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.94

*price indicative

RS Stock No.:
796-121
Mfr. Part No.:
T3031 30
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Auger Bit

Overall Length

210mm

Number of Pieces

6

Drill Point Diameter

30mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Auger bit Standard is designed for precision drilling with a diameter of 30mm, making it Ideal for creating clean holes in various materials. Its expertly engineered construction ensures effective performance in demanding tasks.

HSS material offers long-lasting performance

Spur ground external edge ensures clean hole cutting

Screw tip allows for accurate hole starts

Combination shank is suitable for hand and power drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy