CK HSS 6 Auger Bit 10 mm, 190mm Overall
- RS Stock No.:
- 796-115
- Mfr. Part No.:
- T3031 10
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 796-115
- Mfr. Part No.:
- T3031 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 190mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 190mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit Standard is a precise drilling tool designed for clean hole cutting in various materials, providing excellent performance for both hand and power drills.
HSS construction enhances durability for long-lasting use
Spur ground external edge ensures clean hole cutting
Screw tip facilitates accurate hole starting
Combination shank suitable for use with both hand and power drills
Diameter of 10 mm accommodates a range of applications
Related links
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 10 mm, 300mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 30 mm, 210mm Overall
- CK HSS 6 Auger Bit 8 mm, 170mm Overall
- CK HSS 6 Auger Bit 16 mm, 200mm Overall
- CK HSS 6 Auger Bit 25 mm, 210mm Overall
