CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 110mm Overall
- RS Stock No.:
- 857-633
- Mfr. Part No.:
- T3120A 0511
- Manufacturer:
- CK
Subtotal (1 unit)*
€3.53
(exc. VAT)
€4.34
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.53 |
*price indicative
- RS Stock No.:
- 857-633
- Mfr. Part No.:
- T3120A 0511
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Flute Type | Ground | |
| Overall Length | 110mm | |
| Shank Type | Sds Plus Shank | |
| Number of Pieces | 5 | |
| Drill Bit Size | 5mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Flute Type Ground | ||
Overall Length 110mm | ||
Shank Type Sds Plus Shank | ||
Number of Pieces 5 | ||
Drill Bit Size 5mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK drill bit designed for precision drilling applications, featuring an SDS-plus shank that ensures compatibility with all leading power tool brands.
Special design includes a tungsten carbide tip that minimises bit walk and enhances drilling speed
Vacuum brazed tips significantly increase durability and longevity of the drill bit
Ground fluted design provides optimal debris removal for improved efficiency
SDS-plus shank works seamlessly with an array of leading power tools
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 4 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
