Festo, 8124454 Electrical Linear Actuator, Stroke Length: 450 mm, 6800N
- RS Stock No.:
- 194-283
- Mfr. Part No.:
- ELGT-BS-120-450-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,879.03
(exc. VAT)
€3,541.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,879.03 |
*price indicative
- RS Stock No.:
- 194-283
- Mfr. Part No.:
- ELGT-BS-120-450-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124454 | |
| Stroke Length | 450mm | |
| Maximum Load | 6800N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124454 | ||
Stroke Length 450mm | ||
Maximum Load 6800N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed for precision and high performance in automation scenarios. With a robust ball screw mechanism, this axis delivers exceptional repeatability and efficiency, ideal for applications requiring meticulous linear movement.
Includes dynamic and static deflection metrics for effective load management
Constructed from RoHS compliant materials promoting environmental sustainability
Lightweight design allows for easy integration into various systems
