RS Better World
Schneider Electric EasyPact Electronic Circuit Breaker 630A, Fixed
- RS Stock No.:
- 122-332
- Mfr. Part No.:
- LV563516
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-332
- Mfr. Part No.:
- LV563516
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 630A | |
| Breaking Capacity | 60kA | |
| Mount Type | Fixed | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS, REACH, IEC 60947EN 60947 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 630A | ||
Breaking Capacity 60kA | ||
Mount Type Fixed | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals RoHS, REACH, IEC 60947EN 60947 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric circuit breaker is a reliable and high-performance solution for distribution applications. With a rated current of 630A, it offers short-time and instantaneous short-circuit protection, along with overload protection. Its Electronic Trip Unit technology ensures efficient operation, while the toggle control type makes it easy to use. The breaker is designed for AC networks, with impressive breaking capacities that meet international standards.
Category A utilisation for reliable protection
Adjustable settings for long and short-time pick-up
Instantaneous pick-up range of 11 x In
Backplate support for easy installation
IP40 environmental protection rating
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 630A, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 240V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
