HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 300 mm, Black, Shielded
- RS Stock No.:
- 162-538
- Mfr. Part No.:
- 33483434804003
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€60.65
(exc. VAT)
€74.60
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €60.65 |
| 10 + | €55.79 |
*price indicative
- RS Stock No.:
- 162-538
- Mfr. Part No.:
- 33483434804003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini PushPull | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini PushPull | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 300mm Length, 10 Contacts - 33483434804003
This Ethernet cable is a high-performance networking solution designed for seamless data transmission. With a length of 300mm, this terminated Ethernet cable utilises shielded PUR for optimal durability and flexibility. It features male Type A plugs at both ends, ensuring a secure connection for various devices in diverse applications.
Features & Benefits
• Utilises Cat6a for enhanced data rates and bandwidth
• Shielded design reduces electromagnetic interference
• 10-contact configuration for reliable connectivity
• Polyurethane construction offers excellent abrasion resistance
• Straight plug orientation facilitates straightforward installation
• Complies with IEC standards for consistent performance
Applications
• Used in networking setups for automation control systems
• Ideal for connecting devices in industrial electrical
• Utilised in mechanical setups requiring stable communication links
• Suitable for high-speed data transfer in electronic devices
What is the significance of using a shielded design?
A shielded design minimises interference from external sources, ensuring that high-speed data transmission remains stable and reliable, making it appropriate for industrial environments.
How does the cable's construction contribute to its longevity?
The polyurethane outer sheath provides superior resistance to abrasion and chemicals, significantly extending the cable's operational lifespan in demanding conditions.
What benefits does the 10-contact configuration offer?
The 10-contact configuration ensures a robust connection, allowing for efficient data transfer and reducing the likelihood of connection issues during use.
Related links
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Yellow Straight to Male Straight Male, Shielded Polyurethane Sheath
- HARTING Type A Plug Yellow Straight to Male Straight Male, Shielded Polyurethane Sheath
- HARTING Type A Plug Yellow Straight to Male Straight Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact 1422209 Light Blue, Shielded Polyurethane Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
