Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to M12, Shielded PUR
- RS Stock No.:
- 268-686
- Mfr. Part No.:
- 1416741
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.78
(exc. VAT)
€41.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.78 |
*price indicative
- RS Stock No.:
- 268-686
- Mfr. Part No.:
- 1416741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Series | NBC | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Series NBC | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered to meet the rigorous demands of PROFINET and EtherCAT applications. Boasting a robust design, this preassembled data cable is ideal for industrial environments where reliability and performance are paramount. With a convenient 2-metre length and an angled M12 connector, it ensures seamless connections in tight spaces. The cable features advanced shielding technology, providing protection against electromagnetic interference, thus maintaining signal integrity.
Flame retardant and halogen free construction meets stringent safety standards
Optimised for high speed data transmission up to 100 Mbps
Robust design withstands harsh environmental conditions
Flexible installation options cater to both fixed and moving setups
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Male, Shielded Polyurethane
