Molex 220957, 1 m Ethernet Cable, Green Straight to Male SPE Male, Shielded PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.03

(exc. VAT)

€56.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.03
10 +€42.35

*price indicative

RS Stock No.:
536-353
Mfr. Part No.:
2209570104
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

220957

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

SPE

Connector Gender B

Male

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

REACH SVHC, EU 2015/863, Low-Halogen, EU RoHS, IEC-62474

The Molex Single-Pair Ethernet (SPE) Plug Cable Assembly is an IP20-rated solution designed for data and power transmission. It supports up to 4.0A per contact and a maximum voltage of 60V AC. With a data rate of up to 1.0 Gbps, this shielded assembly ensures reliable signal integrity. The 1.0m cable features a Plug/Plug configuration, includes 2 loaded circuits (maximum 2), and securely locks to the mating part for a stable connection.

Eu RoHS compliant

Low halogen

Made of copper plated with gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy