StarTech.com N6PAT150CMWHS Cat6 Ethernet Cable, UTP, 1.5 m, White Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€11.87

(exc. VAT)

€14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.87

*price indicative

RS Stock No.:
756-638
Mfr. Part No.:
N6PAT150CMWHS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT150CMWHS

Cable Length

1.5m

LAN Category

Cat6

Shield Type

UTP

Conductor Type

Stranded

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Cable CSA

28AWG

Fire Behaviour

Low Smoke Zero Halogen

Standards/Approvals

RoHS

Outside Diameter

3.6mm

Conductor Material

Copper

COO (Country of Origin):
PH

StarTech Ethernet Cable, 1.5m Cable Length, White Jacket - N6PAT150CMWHS


This ethernet cable provides a shield-free Cat6 connection for indoor network installations where low-emission materials are required. It serves as a short patch lead for linking equipment in industrial control cabinets, testing benches or office networking racks, delivering standard Cat6 performance within enclosed environments.

Features and Benefits:


• Stranded copper conductors for flexible cable routing and frequent movement
• 28AWG conductor size for compact, lightweight cabling
• UTP configuration for straightforward termination and compatibility
• Low Smoke Zero Halogen jacket for reduced toxic emissions in fires
• 3.6mm outside diameter for space-saving cable management
• Rated for 10°C to 60°C operation to suit controlled indoor conditions

Applications


• Suitable for patching network ports inside control cabinets
• Ideal for temporary connections on test benches and instrumentation
• Used with switches and routers in electrical equipment racks
• Can be used for point-to-point links in automation enclosures

What type of conductor construction does it use and why does that matter?


It uses stranded copper conductors which increase flexibility and reduce risk of breakage when cables are frequently moved or routed through tight bends.

How does the jacket material affect installation in confined spaces?


The Low Smoke Zero Halogen composition minimises corrosive and dense smoke output, making it suitable for enclosed indoor installations where occupant safety and equipment protection are priorities.

What environmental temperature range is suitable for reliable operation?


It is designed to operate between 10°C and 60°C, so it is suitable for typical indoor environments but not for colder unheated locations or high-temperature plant areas.

Which certification confirms its restricted substance compliance?


It carries RoHS approval, indicating adherence to limits on certain hazardous materials in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy