StarTech.com N6PAT300CMWHS Cat6 Ethernet Cable, UTP, 3 m, White Low Smoke Zero Halogen

Subtotal (1 unit)*

€14.98

(exc. VAT)

€18.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.98

*price indicative

RS Stock No.:
756-651
Mfr. Part No.:
N6PAT300CMWHS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT300CMWHS

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

3m

Shield Type

UTP

Conductor Type

Stranded

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen

Standards/Approvals

RoHS

Cable CSA

28AWG

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 3M Cable Length, White Jacket - N6PAT300CMWHS


This Ethernet cable provides a flexible network connection for industrial and commercial environments. Designed for data transmission over Cat6 infrastructure, it uses a stranded copper conductor and an unshielded construction to deliver reliable connectivity in installations where flexibility and fire-safe jacketing are required.

Features and Benefits:


• Cat6 performance supports higher signalling rates and bandwidth
• Stranded copper conductor ensures enhanced flexibility and routing
• Low Smoke Zero Halogen jacket reduces hazardous emissions in fires
• 28 AWG conductor size provides finer gauge for tight bends
• 3 m length offers convenient reach for patching and equipment links
• 3.6mm outside diameter for Compact cable management

Applications


• Suitable for patching racks and wall-mounted switches in plant rooms
• Ideal for linking control cabinets to network endpoints
• Used with industrial PCs and HMI devices requiring flexible cabling
• Can be used for temporary test set-ups and bench networking
• Suitable for commercial premises where LSZH jacketing is mandated

What environment temperature range can it withstand during operation?


It is rated to operate between 10°C and 60°C, suitable for typical indoor industrial spaces.

How does the cable’s construction affect electromagnetic protection?


The unshielded (UTP) design relies on proper installation and cable separation to mitigate EMI rather than integral screening.

What regulatory or material restrictions apply to the jacket?


The outer sheath is manufactured from a Low Smoke Zero Halogen compound and the product conforms to RoHS material restrictions.

How does the conductor type influence installation and movement?


The stranded conductor composition increases flexibility and reduces fatigue when routed through conduits or frequently moved connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy