StarTech.com N6PAT100CMWHS Cat6 Ethernet Cable, UTP, 1 m, White Low Smoke Zero Halogen
- RS Stock No.:
- 756-665
- Mfr. Part No.:
- N6PAT100CMWHS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.28 |
*price indicative
- RS Stock No.:
- 756-665
- Mfr. Part No.:
- N6PAT100CMWHS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT100CMWHS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT100CMWHS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 1m Cable Length, White Jacket - N6PAT100CMWHS
This ethernet cable provides a compact, flexible connection for networked equipment in industrial and commercial environments. It is designed for short-range patching and device linking where a low-emission, flexible conductor is required. The cable delivers standard Cat6 performance while meeting specific environmental and handling expectations common to automation, electronics and electrical installations.
Features and Benefits:
• 28AWG stranded copper conductor provides increased flexibility for routing
• Unshielded twisted pair construction reduces weight for dense cabling
• Low Smoke Zero Halogen jacket minimises toxic emissions in confined spaces
• 3.6mm outside diameter allows tight cable management in panels
• Operates between 10°C and 60°C for controlled-environment use
• Unshielded twisted pair construction reduces weight for dense cabling
• Low Smoke Zero Halogen jacket minimises toxic emissions in confined spaces
• 3.6mm outside diameter allows tight cable management in panels
• Operates between 10°C and 60°C for controlled-environment use
Applications
• Suitable for Cat6 UTP cable for office installations connecting patch panels
• Ideal for LSZH Cat6 Ethernet cable 1 metre links between instruments
• Used with networked controls in electronics test benches
• Can be used for short runs in automation racks and control cabinets
• Ideal for LSZH Cat6 Ethernet cable 1 metre links between instruments
• Used with networked controls in electronics test benches
• Can be used for short runs in automation racks and control cabinets
What conductor material is used and why is it relevant?
The cable uses copper conductors which provide consistent electrical conductivity and signal transmission suited to Cat6 performance.
How does the cables construction affect installation in confined trays?
The stranded conductor and 3.6mm diameter make the cable more pliable, easing bend radii and reducing strain during installation in tight trays.
Is the jacket material suitable for locations with fire-safety concerns?
The Low Smoke Zero Halogen outer sheath limits smoke and corrosive gas release, making it appropriate for areas prioritising reduced emission in the event of a fire.
What environmental temperature range supports reliable operation?
The cable is specified to operate safely between 10°C and 60°C, aligning with typical indoor and controlled-environment installation conditions.
Related links
- StarTech.com N6PAT15MWHS Cat6 Ethernet Cable 15 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT200CMWHS Cat6 Ethernet Cable 2 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT7MWHS Cat6 Ethernet Cable 7 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT5MWHS Cat6 Ethernet Cable 4.9 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT10MWHS Cat6 Ethernet Cable 10 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT150CMWHS Cat6 Ethernet Cable 1.5 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT300CMWHS Cat6 Ethernet Cable 3 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT250CMWHS Cat6 Ethernet Cable 2.5 m, White Low Smoke Zero Halogen
