StarTech.com N6PAT200CMWHS Cat6 Ethernet Cable, UTP, 2 m, White Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.84

*price indicative

RS Stock No.:
756-659
Mfr. Part No.:
N6PAT200CMWHS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT200CMWHS

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Cable CSA

28AWG

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 2m Cable Length, White Jacket - N6PAT200CMWHS


This ethernet cable provides a flexible network link for data and control connections in industrial and commercial environments. It is a Category6 unshielded twisted pair cable with a white low-smoke zero-halogen jacket designed for installations where reduced toxic emissions are required. The cable’s stranded copper conductors and 2m length make it suitable for patching and short interconnects within equipment racks and control panels.

Features and Benefits:


• Stranded copper conductors provide high-flex routing capability
• 28AWG conductor cross-section supports Compact cable management
• UTP construction reduces weight for tidy horisontal runs
• LSZH outer sheath limits hazardous fumes in enclosed spaces
• 3.6mm outside diameter eases tight-space cable entry
• Rated for operation between 10°C and 60°C for temperature stability

Applications


• Suitable for connecting field controllers to patch panels
• Ideal for short-range network patching in control cabinets
• Used with test rigs requiring frequent cable movement
• Can be used for office workstation network drops where LSZH is mandated
• Used for linking switches to modular automation devices

What conductor material is used and how does it affect connectivity?


The cable uses copper conductors which ensure good electrical conductivity and consistent signal transmission for Cat6 performance.

How does the jacket material influence installation safety?


The low-smoke zero-halogen sheath minimises toxic and corrosive gas output during combustion, improving safety in confined installations.

Is this cable shielded for EMI-sensitive environments?


No, the cable is unshielded twisted pair (UTP), so it is best used where external electromagnetic interference is controlled or minimal.

How flexible is the cable for repeated movement applications?


The stranded construction increases flexibility compared with solid cores, making it more suitable for high-flex patching and frequent handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy