StarTech.com N6PAT200CMRDS Cat6 Ethernet Cable, UTP, 2 m, Red Low Smoke Zero Halogen
- RS Stock No.:
- 756-690
- Mfr. Part No.:
- N6PAT200CMRDS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 756-690
- Mfr. Part No.:
- N6PAT200CMRDS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT200CMRDS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT200CMRDS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 2m Cable Length, Red Jacket - N6PAT200CMRDS
This ethernet cable is a flexible Cat6 network lead designed for data and control connections in industrial and technical environments. It uses a stranded copper conductor and unshielded configuration to deliver reliable LAN connectivity while employing a low smoke zero halogen outer sheath for reduced toxic emissions in confined spaces. The red jacket provides Visual identification for structured cabling runs.
Features and Benefits:
• 28AWG stranded conductor for enhanced cable flexibility
• UTP configuration enabling straightforward termination and routing
• Low Smoke Zero Halogen jacket reducing hazardous fumes during fires
• Operating range from 10°C to 60°C for varied site conditions
• RoHS conformity supporting restricted-substance requirements
• UTP configuration enabling straightforward termination and routing
• Low Smoke Zero Halogen jacket reducing hazardous fumes during fires
• Operating range from 10°C to 60°C for varied site conditions
• RoHS conformity supporting restricted-substance requirements
Applications
• Suitable for automation cabinet patching where flexibility matters
• Ideal for electronics test benches and temporary set-ups
• Used with plant-floor network switches in colour-coded trunks
• Can be used for mechanical system diagnostics and data links
• Ideal for electronics test benches and temporary set-ups
• Used with plant-floor network switches in colour-coded trunks
• Can be used for mechanical system diagnostics and data links
What conductor material ensures signal transmission quality?
The cable uses copper conductors, which provide consistent electrical conductivity for Ethernet signalling.
How thick is the cable core relative to common patch cords?
The conductor size is 28AWG, which yields a slim, flexible core suited to frequent movement and tight routing.
Is the cable appropriate for colour-coded installations?
Yes, the external jacket is red to allow clear Visual differentiation within a structured cabling scheme.
What environmental temperatures can the cable tolerate during operation?
It is specified to operate between 10°C and 60°C, matching many indoor industrial and lab conditions.
Related links
- StarTech.com N6PAT200CMPKS Cat6 Ethernet Cable 2 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT200CMWHS Cat6 Ethernet Cable 2 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT200CMORS Cat6 Ethernet Cable 2 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT200CMGNS Cat6 Ethernet Cable 2 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT200CMYLS Cat6 Ethernet Cable 2 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT100CMRDS Cat6 Ethernet Cable 1 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT15MRDS Cat6 Ethernet Cable 15 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT7MRDS Cat6 Ethernet Cable 7 m, Red Low Smoke Zero Halogen
