StarTech.com N6PAT100CMRDS Cat6 Ethernet Cable, UTP, 1 m, Red Low Smoke Zero Halogen

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
756-750
Mfr. Part No.:
N6PAT100CMRDS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT100CMRDS

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

1m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Red

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Cable CSA

28AWG

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 1m Cable Length, Red Jacket - N6PAT100CMRDS


This ethernet cable provides a shieldless Cat6 connection for short-range networking in industrial and commercial settings. Designed for patching and signal transmission, it delivers standard Cat6 performance in a compact, flexible format with a low-emission outer sheath suitable for installations where reduced smoke and toxic gas output is required.

Features and Benefits:


• Cat6 performance with copper conductors for reliable data transfer
• Stranded 28AWG construction for enhanced flexibility in confined runs
• Low Smoke Zero Halogen jacket reduces toxic emissions when heated
• UTP design minimises weight while supporting typical Cat6 speeds
• Operates across a wide temperature range to suit varied sites

Applications


• Suitable for wiring control cabinets where flexibility is needed
• Ideal for linking test equipment in electronics workshops
• Used for temporary network patching in automation systems
• Can be used for short interconnects in mechanical system diagnostics

What conductor material is used and how does it affect conductivity?


The cable uses copper conductors which provide good electrical conductivity appropriate for Cat6 signalling and low-loss short-distance links.

How does the cable’s construction affect installation in tight spaces?


Stranded conductors increase pliability, making it simpler to route the cable through conduits and around bends compared with solid-core alternatives.

What are the operating temperature limits for deployment?


It is specified for use between 10°C and 60°C, allowing operation in many indoor industrial and workshop environments.

Does the cable include a shield and how might that influence EMI immunity?


It is unshielded (UTP), so installations exposed to significant electromagnetic interference may require additional mitigation measures or shielded alternatives.

What physical diameter should installers expect when planning cable management?


The cable has an outside diameter of 3.6 mm, which assists in calculating fill and organising patching panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy