StarTech.com N6PAT50CMWHS Cat6 Ethernet Cable, UTP, 500 mm, White Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€10.20

(exc. VAT)

€12.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.20

*price indicative

RS Stock No.:
756-660
Mfr. Part No.:
N6PAT50CMWHS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT50CMWHS

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

500mm

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 50cm Cable Length, White Jacket - N6PAT50CMWHS


This ethernet cable is a short patch lead designed for local network connections in professional environments. It links devices within control cabinets, test rigs or bench setups where a compact, flexible Cat6 connection is required. The cable uses stranded copper conductors and an unshielded twisted-pair configuration to deliver the performance expected from Cat6 links while maintaining a low-emission jacket suitable for indoor installations.

Features and Benefits:


• Stranded copper conductors deliver enhanced flexibility for frequent movement
• UTP construction minimises bulk for neat cable routing in confined spaces
• Low smoke zero halogen jacket reduces toxic fumes in enclosed areas
• 28AWG conductor gauge supports Compact termination and tight bends
• RoHS-approved materials meet environmental restriction requirements
• Operating range 10-60°C maintains signal integrity across industrial temperatures

Applications


• Suitable for short interconnects inside automation control panels
• Ideal for connections between test instruments and measurement rigs
• Used with rack-mounted switches for brief patching tasks
• Can be used for temporary network set-ups during commissioning
• Suitable for wiring in electronics assembly benches

What conductor arrangement is used and why does it matter?


It uses unshielded twisted pairs which maintain differential signalling benefits while reducing cable stiffness compared with shielded variants.

How does the jacket material influence installation safety?


The low smoke zero halogen jacket limits corrosive and toxic emissions in case of fire, improving safety in enclosed or populated areas.

What physical characteristic aids repeated flexing during bench use?


The stranded conductor construction increases flexibility and reduces strain at terminations during frequent movement.

What external diameter should I plan for when fitting into cable management?


The cable has a Compact outside diameter of 3.6mm for routing through tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy