RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- RS Stock No.:
- 493-198
- Mfr. Part No.:
- 1095775
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,190.09
(exc. VAT)
€1,463.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,190.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-198
- Mfr. Part No.:
- 1095775
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 28.1mm | |
| Better World Product | Yes | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 28.1mm | ||
Better World Product Yes | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is specifically designed for fast and efficient charging of electric vehicles using direct current via CCS type 2 inlets. Its robust construction incorporates a vehicle charging connector that allows for easy installation at charging stations, ensuring a reliable connection for e mobility applications. Built to perform under demanding conditions, the cable can support charging currents of up to 500 A in Boost mode, making it a versatile solution for various charging requirements. The product embodies technological advancements, featuring integrated temperature sensors and durable materials that withstand both environmental and mechanical stress, thus enhancing its longevity and safety standards.
Ergonomic handling design facilitates user friendly connection and disconnection
Integrated temperature monitoring contributes to operational safety and longevity
Allows for custom branding options providing a unique identity for charging stations
Material selection is optimised for both durability and effective heat resistance
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
