RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- RS Stock No.:
- 517-884
- Mfr. Part No.:
- 1107040
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,067.78
(exc. VAT)
€1,313.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,067.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-884
- Mfr. Part No.:
- 1107040
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 3.5m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 28.1mm | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 3.5m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 28.1mm | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable that facilitates rapid charging of electric vehicles. Designed with the CHARX connect standard and CCS type 2 compatibility, this charging solution supports high power demands with a boost mode capability of up to 500 A. The product integrates advanced features such as a vehicle charging connector with an open cable end, enabling efficient and flexible installation in various charging stations for e mobility. This cable not only meets rigorous standards for electrical safety but also incorporates temperature sensors for enhanced operational reliability. Constructed with durable materials, it is engineered to withstand a wide range of environmental conditions, ensuring longevity and dependable performance in diverse settings.
Includes analog temperature sensors for monitoring cable conditions
Designed for easy handling with ergonomic features
Constructed to comply with the latest IEC standards for safe operation
Offers flexibility with a cable length of 3.5 m for adaptable installation
Professionally produced under IATF 16949 automotive standards for quality assurance
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
