RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- RS Stock No.:
- 497-856
- Mfr. Part No.:
- 1106962
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,640.52
(exc. VAT)
€2,017.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,640.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-856
- Mfr. Part No.:
- 1106962
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 200A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 28.1mm | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 200A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 28.1mm | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is engineered for optimal performance in electric vehicle charging scenarios, utilising the Combined Charging System (CCS) type 2 standard. Designed to support fast and efficient charging, it boasts an impressive capability of up to 500 A in Boost mode, with a consistent capacity of 200 A. The 10 metre long, high quality black cable features a vehicle charging connector at one end and an open cable end, ensuring versatility for a variety of installations. This solution not only prioritises safety with a rated voltage of 1000 V DC but also complies with IEC 62196 3 standards, guaranteeing durability and longevity in everyday use.
Constructed with robust materials ensuring long lasting performance
Offers a practical cable length for diverse charging station setups
Includes an open cable end for flexible installation options
Manufactured under strict quality standards which ensuring compliance with industry regulations
Developed in line with the IATF 16949 automotive standard for excellence
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
