RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
- RS Stock No.:
- 517-883
- Mfr. Part No.:
- 1106958
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,407.04
(exc. VAT)
€1,730.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,407.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-883
- Mfr. Part No.:
- 1106958
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 28.1mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 28.1mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed specifically for electric vehicles, ensuring a swift and efficient charging experience. Built for robust performance, this cable is engineered to handle high currents of up to 500 A in Boost mode, and 200 A in a permanent setting, making it ideal for charging stations prioritising fast and reliable energy delivery. The cable features a vehicle charging connector with a free cable end, allowing seamless integration into various charging infrastructure. With its significant 7.5 m length and black, straight design, it combines functionality with an ergonomic approach to user convenience. Developed to comply with international charging standards, including IEC 62196 3, this charging cable is the perfect solution for both commercial and residential e mobility needs.
Compatible with the Combined Charging System for versatility in charging options
Uses advanced temperature monitoring with integrated sensors to enhance safety
Designed with a robust structure for over 10000 insertion and withdrawal cycles
IP44 protection rating for reliable performance in various environmental conditions
Manufactured according to IATF 16949 automotive standards which ensuring high production quality
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
