RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- RS Stock No.:
- 517-879
- Mfr. Part No.:
- 1101122
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,621.94
(exc. VAT)
€1,994.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,621.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-879
- Mfr. Part No.:
- 1101122
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 35.3mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 200kW | |
| Conductor Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 35.3mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 200kW | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DC charging cable designed for seamless and efficient charging of electric vehicles. Engineered for use at charging stations, this model boasts a robust construction to handle operational demands with ease. Its innovative CCS type 1 design ensures compatibility with a variety of electric vehicles, while the powerful performance features facilitate rapid charging capabilities of up to 500 A in Boost mode. With a length of 6 metres, this cable is crafted for both functionality and convenience, making it ideal for various charging applications.
Incorporates temperature monitoring to enhance safety during use
Supports Pulse Width Modulation for efficient signal transmission
Robust construction ensures longevity and reliability in demanding environments
Developed in accordance with IATF 16949 standards showcasing high quality
Custom logo options available for branding on charging stations
Adaptable design suitable for various charging infrastructures
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
