Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- RS Stock No.:
- 562-073
- Mfr. Part No.:
- 1-51-033
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.30 |
*price indicative
- RS Stock No.:
- 562-073
- Mfr. Part No.:
- 1-51-033
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 700g | |
| Head Material | Steel | |
| Handle Material | Rubber | |
| Overall Length | 315mm | |
| Head Width | 25mm | |
| Standards/Approvals | ASME B107.400 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 700g | ||
Head Material Steel | ||
Handle Material Rubber | ||
Overall Length 315mm | ||
Head Width 25mm | ||
Standards/Approvals ASME B107.400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Curve-Claw Tube Steel Hammer features a 5-ton force fit head-to-handle assembly for enhanced safety. Designed with a soft grip ergonomic handle for comfort and control. The anti-glare heat-treated hit zone ensures solidity and safety, while the smooth face allows clean, precise strikes.
16oz and 20oz
5 ton force fit head to handle assembly for improved safety
Anti-glare heat treatment in the hit zone for solidity and safety
Fully heat treated carbon steel head for strength, durability and safety
Seamless, oval, tubular steel shaft for strength and balance
Soft grip ergonomic handle for comfort and grip
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- Stanley Steel Head Brick Hammer with Rubber Handle, 700 g
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Stanley Steel Head Club Hammer with Rubber Handle, 700 g
- Picard Steel Head Claw Hammer with Ash Wood Handle, 700 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
