Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- RS Stock No.:
- 562-077
- Mfr. Part No.:
- 1-51-489
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€16.77
(exc. VAT)
€20.63
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.77 |
*price indicative
- RS Stock No.:
- 562-077
- Mfr. Part No.:
- 1-51-489
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Material | Steel | |
| Head Weight | 700g | |
| Handle Material | Rubber | |
| Overall Length | 315mm | |
| Head Width | 40mm | |
| Standards/Approvals | ASME B107.400 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Material Steel | ||
Head Weight 700g | ||
Handle Material Rubber | ||
Overall Length 315mm | ||
Head Width 40mm | ||
Standards/Approvals ASME B107.400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Blue Strike Tube Claw Hammers are built for strength and durability, featuring a fully heat-treated carbon steel head for enhanced performance and safety. The seamless, oval, tubular steel shaft ensures optimal strength, balance, and control during use. Designed for comfort and ease of use, the hammer also has a flock-filled vinyl grip that is impervious to oil and most solvents, offering a secure hold in various working conditions. Whether for heavy duty tasks or everyday use, this hammer is engineered to deliver reliable results with every strike.
Flock filled vinyl grip and impervious to oil and most solvents
Fully forged and heat treated head for strength and performance
Sharpened claw
Tubular oval shaft combines strength with a lightweight feel
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 0.7 kg
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle
- Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 200 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 300 g
