Subtotal (1 unit)*
€30.38
(exc. VAT)
€37.37
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.38 |
*price indicative
- RS Stock No.:
- 131-7861
- Mfr. Part No.:
- T0832
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hand Saw | |
| Blade Length | 300mm | |
| Teeth per Inch | 8 | |
| Blade Material | HCS | |
| Blade Thickness | 1.5mm | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Wood, Plasterboard | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hand Saw | ||
Blade Length 300mm | ||
Teeth per Inch 8 | ||
Blade Material HCS | ||
Blade Thickness 1.5mm | ||
Standards/Approvals No | ||
Material Cut Plastic, Wood, Plasterboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C.K Sabretooth Premium Plasterboard Saw
C.K Sabretooth Premium Plasterboard Saw is a perfect tool for fast cutting of plasterboard, wood and plastic.
Features & Benefits
• For fast cutting of plasterboard, wood and plastic;• Triple ground 'turbo cut' teeth for improved cutting performance;• Rigid 1.5 mm premium grade SK5 steel blade;• Cushion grip handle with anti-slip horns for increased comfort, control and safety;• Supplied with a protective tooth guard for safe storage;• Length: 150 mm / 6";• TPI: 8
