SAM Straight Hex Key

Subtotal (1 unit)*

€27.95

(exc. VAT)

€34.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.95

*price indicative

RS Stock No.:
211-296
Mfr. Part No.:
62-M07
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Shape

Straight

End Type

Hex

Standards/Approvals

NF ISO 2936, ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
SK

62-M07


The SAM Outillage hexagonal key set features a burnished finish for added durability and a professional appearance. Designed to meet high standards, it provides precise performance for hexagon socket screws. The tools nest in a dedicated rack for easy access and organization. With robust construction and a lifetime guarantee, this set ensures reliability for both tradespeople and DIY enthusiasts.

Precision-crafted for hexagon socket screws

Burnished finish for enhanced durability and professional look

Convenient rack design for easy organization and storage

Lightweight for effortless handling and maneuverability

Guaranteed for life under normal use conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy