Bondhus L Wrench Imperial/Metric Hex Key, Hex size 36 mm
- RS Stock No.:
- 708-821
- Mfr. Part No.:
- BON12298
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€139.97
(exc. VAT)
€172.16
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.97 |
*price indicative
- RS Stock No.:
- 708-821
- Mfr. Part No.:
- BON12298
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 36 mm | |
| Short or Long Arm | Short | |
| Overall Length | 338mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 137mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 36 mm | ||
Short or Long Arm Short | ||
Overall Length 338mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 137mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches are expertly crafted tools designed for precision and efficiency when dealing with screw heads. Their chamfered tool tips eliminate burrs, ensuring a seamless fit that enhances grip and transfer of torque, significantly reducing the risk of stripping screws. Constructed from high torque steel, these wrenches boast a corrosion-resistant finish that not only offers stronger performance but also provides excellent longevity. Ideal for both professional use and DIY tasks, they ensure a better tool grip and are environmentally safe, making them a TOP choice for those who Value performance and sustainability in their tools.
Precision-machined for superior ease of use and long-lasting functionality
Constructed with high torque steel for increased strength and durability
Corrosion-resistant finish offers improved resistance compared to standard grades
Environmentally safe materials ensure a responsible choice for both professionals and home users
Provides up to 20% stronger performance with more torque and double the wear resistance
Designed for better tool grip, making it easier to handle in various applications
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
