Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
- RS Stock No.:
- 708-909
- Mfr. Part No.:
- BON15714
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 pack of 5 units)*
€36.67
(exc. VAT)
€45.10
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.67 | €7.334 |
*price indicative
- RS Stock No.:
- 708-909
- Mfr. Part No.:
- BON15714
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 3/8 in | |
| Overall Length | 171mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 3/8 in | ||
Overall Length 171mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed tools that simplify tasks involving screws in hard-to-reach areas. The unique ball end enables insertion at a 25° angle, allowing for swift alignment and offering natural hand and wrist movement. This feature not only enhances usability but significantly decreases time spent on each project. Constructed from a superior steel that boasts enhanced strength, these wrenches provide exceptional torque capabilities while maintaining a high resistance to corrosion, making them Ideal for both professional and personal toolkits.
Enhanced strength ensures durability and longevity under heavy use
Corrosion-resistant finish significantly outlasts standard coatings
Superior working angle improves user comfort and efficiency
Environmentally safe materials offer peace of mind in tool usage
Provides up to 20% more torque for increased effectiveness
Resists solvents and wear for reliable, long-term performance
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/4 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
